Upgrade
Upgrade
Upgrade

VJ1206Y821KBGAT4X | |
|---|---|
DigiKey Part Number | VJ1206Y821KBGAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y821KBGAT4X |
Description | CAP CER 820PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y821KBGAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.132" L x 0.063" W (3.35mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y821JBGAT4X | Vishay Vitramon | 0 | VJ1206Y821JBGAT4X-ND | ¥74.40320 | Upgrade |
| VJ1206Y821JBRAT4X | Vishay Vitramon | 0 | VJ1206Y821JBRAT4X-ND | ¥74.40320 | Upgrade |
| VJ1206Y821KBRAT4X | Vishay Vitramon | 0 | VJ1206Y821KBRAT4X-ND | ¥60.44460 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥60.44460 | ¥302,223 |
| Unit Price without JCT: | ¥60.44460 |
|---|---|
| Unit Price with JCT: | ¥66.48906 |


