Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206Y683KXJMP | |
|---|---|
DigiKey Part Number | 720-VJ1206Y683KXJMPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y683KXJMP |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y683KBJBR31G | Vishay Vitramon | 0 | GA1206Y683KBJBR31G-ND | ¥28.39430 | Parametric Equivalent |
| GA1206Y683KBJBT31G | Vishay Vitramon | 0 | GA1206Y683KBJBT31G-ND | ¥29.34150 | Parametric Equivalent |
| GA1206Y683KXJBR31G | Vishay Vitramon | 0 | GA1206Y683KXJBR31G-ND | ¥22.52530 | Parametric Equivalent |
| GA1206Y683KXJBT31G | Vishay Vitramon | 0 | GA1206Y683KXJBT31G-ND | ¥23.33017 | Parametric Equivalent |
| VJ1206Y683KLJAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y683KLJAJ32TR-ND | ¥64.33233 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥16.31430 | ¥163,143 |
| Unit Price without JCT: | ¥16.31430 |
|---|---|
| Unit Price with JCT: | ¥17.94573 |





