Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

VJ1206Y333JXXPW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y333JXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y333JXXPW1BC |
Description | CAP CER 0.033UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y333JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y333JXAAC | Vishay Vitramon | 5,679 | 720-VJ1206Y333JXAACCT-ND | ¥75.00000 | Upgrade |
| VJ1206Y333JXAAP | Vishay Vitramon | 0 | VJ1206Y333JXAAP-ND | ¥15.36980 | Upgrade |
| VJ1206Y333JXACW1BC | Vishay Vitramon | 0 | VJ1206Y333JXACW1BC-ND | ¥15.64150 | Upgrade |
| VJ1206Y333JXAMC | Vishay Vitramon | 0 | VJ1206Y333JXAMC-ND | ¥15.98450 | Upgrade |
| VJ1206Y333JXAMP | Vishay Vitramon | 0 | VJ1206Y333JXAMP-ND | ¥15.36980 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥14.10693 | ¥211,604 |
| Unit Price without JCT: | ¥14.10693 |
|---|---|
| Unit Price with JCT: | ¥15.51762 |



