VJ1206Y332KXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥21.76750
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥22.55367
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥17.37520
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥18.04550
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥65.24450
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥14.12833
Datasheet

Direct


KEMET
In Stock: 5,405
Unit Price: ¥52.00000
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y332KXAAC

DigiKey Part Number
720-VJ1206Y332KXAACTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y332KXAAC
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y332KBABR31GVishay Vitramon0GA1206Y332KBABR31G-ND¥21.76750Parametric Equivalent
GA1206Y332KBABT31GVishay Vitramon0GA1206Y332KBABT31G-ND¥22.55367Parametric Equivalent
GA1206Y332KXABR31GVishay Vitramon0GA1206Y332KXABR31G-ND¥17.37520Parametric Equivalent
GA1206Y332KXABT31GVishay Vitramon0GA1206Y332KXABT31G-ND¥18.04550Parametric Equivalent
VJ1206Y332KLAAJ32Vishay Vitramon0720-VJ1206Y332KLAAJ32TR-ND¥65.24450Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥14.12833¥84,770
Unit Price without JCT:¥14.12833
Unit Price with JCT:¥15.54116