Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A820KXBPW1BC | |
|---|---|
DigiKey Part Number | VJ1206A820KXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A820KXBPW1BC |
Description | CAP CER 82PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A820KXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A820FXBAC | Vishay Vitramon | 0 | VJ1206A820FXBAC-ND | ¥71.92767 | Upgrade |
| VJ1206A820FXBAP | Vishay Vitramon | 0 | VJ1206A820FXBAP-ND | ¥70.15690 | Upgrade |
| VJ1206A820FXBCW1BC | Vishay Vitramon | 0 | VJ1206A820FXBCW1BC-ND | ¥53.20425 | Upgrade |
| VJ1206A820FXBMC | Vishay Vitramon | 0 | VJ1206A820FXBMC-ND | ¥71.92767 | Upgrade |
| VJ1206A820FXBMP | Vishay Vitramon | 0 | VJ1206A820FXBMP-ND | ¥70.15690 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥10.51480 | ¥157,722 |
| Unit Price without JCT: | ¥10.51480 |
|---|---|
| Unit Price with JCT: | ¥11.56628 |


