VJ1206A472JXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥158.72250
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥36.42567
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥74.99825
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥158.72250
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥161.81000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥70.32967
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,068
Unit Price: ¥254.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥161.81000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥81.21513
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥130.22840
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥25.31250
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,974
Unit Price: ¥96.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥130.22840
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥132.92933
Datasheet
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A472JXACW1BC

DigiKey Part Number
720-VJ1206A472JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A472JXACW1BCCT-ND - Cut Tape (CT)
720-VJ1206A472JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A472JXACW1BC
Description
CAP CER 4700PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A472JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A472FXAARVishay Vitramon0VJ1206A472FXAAR-ND¥158.72250Upgrade
VJ1206A472FXAATVishay Vitramon0VJ1206A472FXAAT-ND¥36.42567Upgrade
VJ1206A472FXACW1BCVishay Vitramon0VJ1206A472FXACW1BC-ND¥74.99825Upgrade
VJ1206A472FXAMRVishay Vitramon0VJ1206A472FXAMR-ND¥158.72250Upgrade
VJ1206A472FXAMTVishay Vitramon0VJ1206A472FXAMT-ND¥161.81000Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥71.00000¥71
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥18.24050¥72,962
Manufacturers Standard Package
Unit Price without JCT:¥71.00000
Unit Price with JCT:¥78.10000