VJ1206A2R7CXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥70.92967
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥69.17560
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥18.04225
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥70.92967
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥69.17560
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥16.34047
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥23.11350
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥21.07933
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥49.22750
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥47.86610
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥49.22750
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥47.86610
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥49.22750
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥47.86610
Datasheet
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A2R7CXAPW1BC

DigiKey Part Number
VJ1206A2R7CXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A2R7CXAPW1BC
Description
CAP CER 2.7PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A2R7CXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥11.26847¥169,027
Manufacturers Standard Package
Unit Price without JCT:¥11.26847
Unit Price with JCT:¥12.39532