Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ1206A271JXAAT | |
|---|---|
DigiKey Part Number | VJ1206A271JXAAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A271JXAAT |
Description | CAP CER 270PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A271JXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A271FXAAR | Vishay Vitramon | 0 | VJ1206A271FXAAR-ND | ¥74.38730 | Upgrade |
| VJ1206A271FXAAT | Vishay Vitramon | 0 | VJ1206A271FXAAT-ND | ¥76.23067 | Upgrade |
| VJ1206A271FXAMT | Vishay Vitramon | 0 | VJ1206A271FXAMT-ND | ¥76.23067 | Upgrade |
| VJ1206A271FXBMT | Vishay Vitramon | 0 | VJ1206A271FXBMT-ND | ¥76.23067 | Upgrade |
| VJ1206A271GXAMT | Vishay Vitramon | 0 | VJ1206A271GXAMT-ND | ¥61.98133 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥12.64750 | ¥75,885 |
| Unit Price without JCT: | ¥12.64750 |
|---|---|
| Unit Price with JCT: | ¥13.91225 |



