Upgrade

VJ1206A222JBBAT4X | |
|---|---|
DigiKey Part Number | VJ1206A222JBBAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A222JBBAT4X |
Description | CAP CER 2200PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A222JBBAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.132" L x 0.063" W (3.35mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A222JBCAT4X | Vishay Vitramon | 0 | VJ1206A222JBCAT4X-ND | ¥61.43540 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥61.91900 | ¥309,595 |
| Unit Price without JCT: | ¥61.91900 |
|---|---|
| Unit Price with JCT: | ¥68.11090 |


