Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ1206A220KXEAC | |
|---|---|
DigiKey Part Number | VJ1206A220KXEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A220KXEAC |
Description | CAP CER 22PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A220KXEAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A220FXEAC | Vishay Vitramon | 0 | VJ1206A220FXEAC-ND | ¥88.80483 | Upgrade |
| VJ1206A220FXEAP | Vishay Vitramon | 0 | VJ1206A220FXEAP-ND | ¥86.75690 | Upgrade |
| VJ1206A220FXEMC | Vishay Vitramon | 0 | VJ1206A220FXEMC-ND | ¥88.80483 | Upgrade |
| VJ1206A220FXEMP | Vishay Vitramon | 0 | VJ1206A220FXEMP-ND | ¥86.75690 | Upgrade |
| VJ1206A220GXEAC | Vishay Vitramon | 0 | VJ1206A220GXEAC-ND | ¥54.04917 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥21.53100 | ¥129,186 |
| Unit Price without JCT: | ¥21.53100 |
|---|---|
| Unit Price with JCT: | ¥23.68410 |


