Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A180JXXCW1BC | |
|---|---|
DigiKey Part Number | VJ1206A180JXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A180JXXCW1BC |
Description | CAP CER 18PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A180JXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A180FXAAC | Vishay Vitramon | 0 | VJ1206A180FXAAC-ND | ¥71.92767 | Upgrade |
| VJ1206A180FXAAP | Vishay Vitramon | 0 | VJ1206A180FXAAP-ND | ¥70.15690 | Upgrade |
| VJ1206A180FXACW1BC | Vishay Vitramon | 3,658 | 720-VJ1206A180FXACW1BCCT-ND | ¥106.00000 | Upgrade |
| VJ1206A180FXAMC | Vishay Vitramon | 0 | VJ1206A180FXAMC-ND | ¥71.92767 | Upgrade |
| VJ1206A180FXAMP | Vishay Vitramon | 0 | VJ1206A180FXAMP-ND | ¥70.15690 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.75225 | ¥43,009 |
| Unit Price without JCT: | ¥10.75225 |
|---|---|
| Unit Price with JCT: | ¥11.82748 |


