
VJ1206A150JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1636-2-ND - Tape & Reel (TR) 720-1636-1-ND - Cut Tape (CT) 720-1636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A150JXACW1BC |
Description | CAP CER 15PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A150JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C150J1GACTU | KEMET | 8,635 | 399-C1206C150J1GACTUCT-ND | ¥66.00000 | Upgrade |
| GRM31A5C2J150JW01D | Murata Electronics | 1,670 | 490-GRM31A5C2J150JW01DCT-ND | ¥42.00000 | Upgrade |
| KGM31BCG2A150JT | KYOCERA AVX | 4,928 | 478-KGM31BCG2A150JTCT-ND | ¥53.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥28.80000 | ¥288 |
| 50 | ¥20.94000 | ¥1,047 |
| 100 | ¥18.50000 | ¥1,850 |
| 500 | ¥14.42800 | ¥7,214 |
| 1,000 | ¥13.17200 | ¥13,172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.28975 | ¥45,159 |
| 8,000 | ¥10.59100 | ¥84,728 |
| 12,000 | ¥10.24108 | ¥122,893 |
| 20,000 | ¥9.85325 | ¥197,065 |
| 28,000 | ¥9.62654 | ¥269,543 |
| 40,000 | ¥9.40853 | ¥376,341 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

