Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A122JXAMT | |
|---|---|
DigiKey Part Number | VJ1206A122JXAMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A122JXAMT |
Description | CAP CER 1200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A122JXAMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A122FXAAT | Vishay Vitramon | 0 | VJ1206A122FXAAT-ND | ¥108.63367 | Upgrade |
| VJ1206A122FXAMT | Vishay Vitramon | 0 | VJ1206A122FXAMT-ND | ¥108.63367 | Upgrade |
| VJ1206A122FXBMT | Vishay Vitramon | 0 | VJ1206A122FXBMT-ND | ¥108.63367 | Upgrade |
| VJ1206A122GXAAR | Vishay Vitramon | 0 | VJ1206A122GXAAR-ND | ¥86.04940 | Upgrade |
| VJ1206A122GXAAT | Vishay Vitramon | 0 | VJ1206A122GXAAT-ND | ¥88.08583 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥17.52600 | ¥105,156 |
| Unit Price without JCT: | ¥17.52600 |
|---|---|
| Unit Price with JCT: | ¥19.27860 |


