12 pF ±10% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A120KXQCW1BC

DigiKey Part Number
720-VJ1206A120KXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A120KXQCW1BCCT-ND - Cut Tape (CT)
720-VJ1206A120KXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A120KXQCW1BC
Description
CAP CER 12PF 10V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 pF ±10% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A120KXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A120JXAACVishay Vitramon6,000720-VJ1206A120JXAACCT-ND¥58.00000Upgrade
VJ1206A120JXXPW1BCVishay Vitramon13,687720-VJ1206A120JXXPW1BCCT-ND¥50.00000Upgrade
VJ1206A120KXACW1BCVishay Vitramon6,878720-VJ1206A120KXACW1BCCT-ND¥50.00000Upgrade
C1206C120J5GACTUKEMET11,589399-C1206C120J5GACTUCT-ND¥33.00000Upgrade
KGM31BCG1H120JTKYOCERA AVX2,680478-KGM31BCG1H120JTCT-ND¥40.00000Upgrade
In-Stock: 3,366
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥50.00000¥50
10¥28.80000¥288
50¥20.94000¥1,047
100¥18.50000¥1,850
500¥14.42800¥7,214
1,000¥13.17200¥13,172
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥11.28975¥45,159
8,000¥10.59100¥84,728
12,000¥10.24108¥122,893
20,000¥9.85325¥197,065
28,000¥9.62654¥269,543
40,000¥9.40853¥376,341
Manufacturers Standard Package
Unit Price without JCT:¥50.00000
Unit Price with JCT:¥55.00000