Similar

VJ1206A103GEABM34 | |
|---|---|
DigiKey Part Number | VJ1206A103GEABM34-ND |
Manufacturer | |
Manufacturer Product Number | VJ1206A103GEABM34 |
Description | CAPACITOR CERAMIC 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
EDA/CAD Models | VJ1206A103GEABM34 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F2X8R2A103K085AD | TDK | 14,580 | 445-9939-1-ND | ¥53.00000 | Similar |


