Similar

VJ1206A103FBBBM31 | |
|---|---|
DigiKey Part Number | VJ1206A103FBBBM31-ND |
Manufacturer | |
Manufacturer Product Number | VJ1206A103FBBBM31 |
Description | CAPACITOR CERAMIC 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A103FBBBM31 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H2NP02A103J115AA | TDK | 2,157 | 445-12827-1-ND | ¥2.92000 | Similar |


