Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y562MXJAP | |
|---|---|
DigiKey Part Number | VJ0805Y562MXJAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y562MXJAP |
Description | CAP CER 5600PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y562MXJAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y562JXAAC | Vishay Vitramon | 7,690 | 720-VJ0805Y562JXAACCT-ND | ¥50.00000 | Upgrade |
| VJ0805Y562JXAAP | Vishay Vitramon | 0 | VJ0805Y562JXAAP-ND | ¥8.94010 | Upgrade |
| VJ0805Y562JXAMC | Vishay Vitramon | 0 | VJ0805Y562JXAMC-ND | ¥9.35700 | Upgrade |
| VJ0805Y562JXAMP | Vishay Vitramon | 0 | VJ0805Y562JXAMP-ND | ¥8.94010 | Upgrade |
| VJ0805Y562JXBAC | Vishay Vitramon | 0 | VJ0805Y562JXBAC-ND | ¥9.35700 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥8.15170 | ¥81,517 |
| Unit Price without JCT: | ¥8.15170 |
|---|---|
| Unit Price with JCT: | ¥8.96687 |


