VJ0805Y332KXJMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥12.22550
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,990
Unit Price: ¥43.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥8.61020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥8.98983
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥8.61020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥8.98983
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥8.61020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥8.98983
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥8.61020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥10.21767
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥9.77290
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥10.21767
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥9.77290
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥14.38033
Datasheet
3300 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y332KXJMC

DigiKey Part Number
VJ0805Y332KXJMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y332KXJMC
Description
CAP CER 3300PF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y332KXJMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805H332KXAMCVishay Vitramon0VJ0805H332KXAMC-ND¥12.22550Upgrade
VJ0805Y332JXAACVishay Vitramon5,990720-VJ0805Y332JXAACCT-ND¥43.00000Upgrade
VJ0805Y332JXAAPVishay Vitramon0VJ0805Y332JXAAP-ND¥8.61020Upgrade
VJ0805Y332JXAMCVishay Vitramon0VJ0805Y332JXAMC-ND¥8.98983Upgrade
VJ0805Y332JXAMPVishay Vitramon0VJ0805Y332JXAMP-ND¥8.61020Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥9.04250¥54,255
Unit Price without JCT:¥9.04250
Unit Price with JCT:¥9.94675