Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ0805Y221KXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y221KXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y221KXQCW1BC |
Description | CAP CER 220PF 10V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y221KXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y221KXAPW1BC | Vishay Vitramon | 0 | VJ0805Y221KXAPW1BC-ND | ¥6.65000 | Upgrade |
| VJ0805Y221KXBCW1BC | Vishay Vitramon | 128 | 720-VJ0805Y221KXBCW1BCCT-ND | ¥45.00000 | Upgrade |
| VJ0805Y221KXBPW1BC | Vishay Vitramon | 0 | VJ0805Y221KXBPW1BC-ND | ¥8.59980 | Upgrade |
| VJ0805Y221KXJCW1BC | Vishay Vitramon | 0 | VJ0805Y221KXJCW1BC-ND | ¥7.54775 | Upgrade |
| VJ0805Y221KXJPW1BC | Vishay Vitramon | 0 | VJ0805Y221KXJPW1BC-ND | ¥6.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.54775 | ¥30,191 |
| Unit Price without JCT: | ¥7.54775 |
|---|---|
| Unit Price with JCT: | ¥8.30253 |



