Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y103MXBAC | |
|---|---|
DigiKey Part Number | VJ0805Y103MXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103MXBAC |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103MXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y103JXBAC | Vishay Vitramon | 4,571 | 720-VJ0805Y103JXBACCT-ND | ¥50.00000 | Upgrade |
| VJ0805Y103JXBAP | Vishay Vitramon | 0 | VJ0805Y103JXBAP-ND | ¥9.92360 | Upgrade |
| VJ0805Y103JXBMC | Vishay Vitramon | 0 | VJ0805Y103JXBMC-ND | ¥10.34733 | Upgrade |
| VJ0805Y103JXBMP | Vishay Vitramon | 0 | VJ0805Y103JXBMP-ND | ¥9.92360 | Upgrade |
| VJ0805Y103JXCAC | Vishay Vitramon | 0 | VJ0805Y103JXCAC-ND | ¥21.65033 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥8.72633 | ¥52,358 |
| Unit Price without JCT: | ¥8.72633 |
|---|---|
| Unit Price with JCT: | ¥9.59896 |


