VJ0805Q820FXBAP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ¥56.63110
Datasheet
82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Q820FXBAP

DigiKey Part Number
VJ0805Q820FXBAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Q820FXBAP
Description
CAP CER 82PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
EDA/CAD Models
VJ0805Q820FXBAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805D820FXBARVishay Vitramon0VJ0805D820FXBAR-ND¥56.63110Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types