Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A8R2DXAAC | |
|---|---|
DigiKey Part Number | VJ0805A8R2DXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A8R2DXAAC |
Description | CAP CER 8.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A8R2DXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A8R2BXAAC | Vishay Vitramon | 0 | VJ0805A8R2BXAAC-ND | ¥64.30967 | Upgrade |
| VJ0805A8R2BXAAP | Vishay Vitramon | 0 | VJ0805A8R2BXAAP-ND | ¥62.67060 | Upgrade |
| VJ0805A8R2BXAMC | Vishay Vitramon | 0 | VJ0805A8R2BXAMC-ND | ¥64.30967 | Upgrade |
| VJ0805A8R2BXAMP | Vishay Vitramon | 0 | VJ0805A8R2BXAMP-ND | ¥62.67060 | Upgrade |
| VJ0805A8R2CXAAC | Vishay Vitramon | 0 | VJ0805A8R2CXAAC-ND | ¥44.14717 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥19.84317 | ¥119,059 |
| Unit Price without JCT: | ¥19.84317 |
|---|---|
| Unit Price with JCT: | ¥21.82749 |


