VJ0805A821JXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥91.71600
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥89.61920
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥65.60750
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥91.71600
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥89.61920
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥61.34940
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥71.18600
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥69.42560
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥53.39650
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥71.18600
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥69.42560
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥49.70960
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8,949
Unit Price: ¥77.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥14.49770
Datasheet
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A821JXBCW1BC

DigiKey Part Number
VJ0805A821JXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A821JXBCW1BC
Description
CAP CER 820PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A821JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A821FXBACVishay Vitramon0VJ0805A821FXBAC-ND¥91.71600Upgrade
VJ0805A821FXBAPVishay Vitramon0VJ0805A821FXBAP-ND¥89.61920Upgrade
VJ0805A821FXBCW1BCVishay Vitramon0VJ0805A821FXBCW1BC-ND¥65.60750Upgrade
VJ0805A821FXBMCVishay Vitramon0VJ0805A821FXBMC-ND¥91.71600Upgrade
VJ0805A821FXBMPVishay Vitramon0VJ0805A821FXBMP-ND¥89.61920Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥9.03525¥36,141
Manufacturers Standard Package
Unit Price without JCT:¥9.03525
Unit Price with JCT:¥9.93878