
VJ0805A821JXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A821JXAMCTR-ND - Tape & Reel (TR) 720-VJ0805A821JXAMCCT-ND - Cut Tape (CT) 720-VJ0805A821JXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A821JXAMC |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A821JXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥37.10000 | ¥371 |
| 50 | ¥27.26000 | ¥1,363 |
| 100 | ¥24.25000 | ¥2,425 |
| 500 | ¥19.17200 | ¥9,586 |
| 1,000 | ¥17.60400 | ¥17,604 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥15.67367 | ¥47,021 |
| 6,000 | ¥14.72883 | ¥88,373 |
| 9,000 | ¥14.25578 | ¥128,302 |
| 15,000 | ¥13.73147 | ¥205,972 |
| 21,000 | ¥13.42505 | ¥281,926 |
| 30,000 | ¥13.13027 | ¥393,908 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

