
VJ0805A680JXAAC | |
|---|---|
DigiKey Part Number | 720-2011-2-ND - Tape & Reel (TR) 720-2011-1-ND - Cut Tape (CT) 720-2011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A680JXAAC |
Description | CAP CER 68PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A680JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥26.10000 | ¥261 |
| 50 | ¥18.92000 | ¥946 |
| 100 | ¥16.67000 | ¥1,667 |
| 500 | ¥12.93200 | ¥6,466 |
| 1,000 | ¥11.77800 | ¥11,778 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥10.35567 | ¥31,067 |
| 6,000 | ¥9.65983 | ¥57,959 |
| 9,000 | ¥9.31156 | ¥83,804 |
| 15,000 | ¥8.92580 | ¥133,887 |
| 21,000 | ¥8.70029 | ¥182,706 |
| 30,000 | ¥8.48333 | ¥254,500 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

