VJ0805A561JXBMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥62.68050
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥60.33470
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥62.68050
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥60.33470
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥51.06933
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥49.09250
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥51.06933
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥49.09250
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥16.02633
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥16.02633
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.01883
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ¥5.69560
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.01883
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ¥5.69560
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A561JXBMP

DigiKey Part Number
VJ0805A561JXBMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A561JXBMP
Description
CAP CER 560PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A561JXBMP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥8.25870¥82,587
Manufacturers Standard Package
Unit Price without JCT:¥8.25870
Unit Price with JCT:¥9.08457