0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y224KXXTW1BC

DigiKey Part Number
720-VJ0805Y224KXXTW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y224KXXTW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y224KXXTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y224KXXTW1BC
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y224KXXTW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y224KXXMTVishay Vitramon5,790720-VJ0805Y224KXXMTCT-ND¥95.00000Upgrade
08053C224KAZ2AKYOCERA AVX3,252478-KGF21KR71E224KUCT-ND¥58.00000Direct
KGM21AR71E224KUKYOCERA AVX30,280478-KGM21AR71E224KUCT-ND¥32.00000Direct
C0805C224K5RACTUKEMET404,037399-C0805C224K5RACTUCT-ND¥37.00000Upgrade
C2012X7R1H224K125AATDK393,175445-1350-1-ND¥23.00000Upgrade
In-Stock: 3,715
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥45.00000¥45
10¥26.40000¥264
50¥19.08000¥954
100¥16.83000¥1,683
500¥13.06800¥6,534
1,000¥11.90600¥11,906
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥10.47133¥31,414
6,000¥9.77000¥58,620
9,000¥9.41889¥84,770
15,000¥9.02973¥135,446
21,000¥8.80238¥184,850
30,000¥8.58367¥257,510
Manufacturers Standard Package
Unit Price without JCT:¥45.00000
Unit Price with JCT:¥49.50000