Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ0805A390JXCMP | |
|---|---|
DigiKey Part Number | VJ0805A390JXCMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A390JXCMP |
Description | CAP CER 39PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A390JXCMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A390GXCAC | Vishay Vitramon | 0 | VJ0805A390GXCAC-ND | ¥77.58733 | Upgrade |
| VJ0805A390GXCAP | Vishay Vitramon | 0 | VJ0805A390GXCAP-ND | ¥75.72110 | Upgrade |
| VJ0805A390GXCMC | Vishay Vitramon | 0 | VJ0805A390GXCMC-ND | ¥77.58733 | Upgrade |
| VJ0805A390GXCMP | Vishay Vitramon | 0 | VJ0805A390GXCMP-ND | ¥75.72110 | Upgrade |
| VJ0805A390GXEAC | Vishay Vitramon | 0 | VJ0805A390GXEAC-ND | ¥90.30850 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥13.12450 | ¥131,245 |
| Unit Price without JCT: | ¥13.12450 |
|---|---|
| Unit Price with JCT: | ¥14.43695 |


