Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A330KXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A330KXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A330KXBPW1BC |
Description | CAP CER 33PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A330KXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A330FXBAC | Vishay Vitramon | 0 | VJ0805A330FXBAC-ND | ¥29.10267 | Upgrade |
| VJ0805A330FXBAP | Vishay Vitramon | 0 | VJ0805A330FXBAP-ND | ¥65.96020 | Upgrade |
| VJ0805A330FXBCW1BC | Vishay Vitramon | 0 | VJ0805A330FXBCW1BC-ND | ¥16.87125 | Upgrade |
| VJ0805A330FXBMC | Vishay Vitramon | 0 | VJ0805A330FXBMC-ND | ¥67.65800 | Upgrade |
| VJ0805A330FXBMP | Vishay Vitramon | 0 | VJ0805A330FXBMP-ND | ¥65.96020 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥5.65727 | ¥84,859 |
| Unit Price without JCT: | ¥5.65727 |
|---|---|
| Unit Price with JCT: | ¥6.22300 |



