
VJ0805A330GXACW1BC | |
|---|---|
DigiKey Part Number | 720-1714-2-ND - Tape & Reel (TR) 720-1714-1-ND - Cut Tape (CT) 720-1714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A330GXACW1BC |
Description | CAP CER 33PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A330GXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C330F5GACTU | KEMET | 10,136 | 399-C0805C330F5GACTUCT-ND | ¥151.00000 | Upgrade |
| C0805C330G5GACTU | KEMET | 7,191 | 399-C0805C330G5GACTUCT-ND | ¥93.00000 | Upgrade |
| CC0805FRNPO9BN330 | YAGEO | 15,720 | 311-4175-1-ND | ¥38.00000 | Upgrade |
| CC0805GRNPO9BN330 | YAGEO | 2,063 | 311-4198-1-ND | ¥28.00000 | Parametric Equivalent |
| GMC21CG330G50NT | Cal-Chip Electronics, Inc. | 11,981 | 4713-GMC21CG330G50NTCT-ND | ¥28.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥21.40000 | ¥214 |
| 50 | ¥15.36000 | ¥768 |
| 100 | ¥13.48000 | ¥1,348 |
| 500 | ¥10.34400 | ¥5,172 |
| 1,000 | ¥9.37500 | ¥9,375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.92500 | ¥31,700 |
| 8,000 | ¥7.38738 | ¥59,099 |
| 12,000 | ¥7.11800 | ¥85,416 |
| 20,000 | ¥6.81975 | ¥136,395 |
| 28,000 | ¥6.64539 | ¥186,071 |
| 40,000 | ¥6.47770 | ¥259,108 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

