Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A272KXATW1BC | |
|---|---|
DigiKey Part Number | VJ0805A272KXATW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A272KXATW1BC |
Description | CAP CER 2700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A272KXATW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A272FXARW1BC | Vishay Vitramon | 0 | VJ0805A272FXARW1BC-ND | ¥42.99950 | Upgrade |
| VJ0805A272FXATW1BC | Vishay Vitramon | 0 | VJ0805A272FXATW1BC-ND | ¥46.29533 | Upgrade |
| VJ0805A272FXBRW1BC | Vishay Vitramon | 0 | VJ0805A272FXBRW1BC-ND | ¥131.25160 | Upgrade |
| VJ0805A272FXBTW1BC | Vishay Vitramon | 0 | VJ0805A272FXBTW1BC-ND | ¥138.33000 | Upgrade |
| VJ0805A272GXARW1BC | Vishay Vitramon | 0 | VJ0805A272GXARW1BC-ND | ¥22.66710 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥17.31100 | ¥51,933 |
| Unit Price without JCT: | ¥17.31100 |
|---|---|
| Unit Price with JCT: | ¥19.04210 |


