Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A271KXEMT | |
|---|---|
DigiKey Part Number | VJ0805A271KXEMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A271KXEMT |
Description | CAP CER 270PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A271KXEMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A271JXEMR | Vishay Vitramon | 0 | VJ0805A271JXEMR-ND | ¥20.77050 | Upgrade |
| VJ0805A271JXEMT | Vishay Vitramon | 0 | VJ0805A271JXEMT-ND | ¥21.53100 | Upgrade |
| GA0805A271KBEBR31G | Vishay Vitramon | 0 | GA0805A271KBEBR31G-ND | ¥13.14890 | Parametric Equivalent |
| GA0805A271KBEBT31G | Vishay Vitramon | 0 | GA0805A271KBEBT31G-ND | ¥13.69900 | Parametric Equivalent |
| GA0805A271KXEBR31G | Vishay Vitramon | 0 | GA0805A271KXEBR31G-ND | ¥10.79940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥19.03217 | ¥114,193 |
| Unit Price without JCT: | ¥19.03217 |
|---|---|
| Unit Price with JCT: | ¥20.93539 |




