
VJ0805A222GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A222GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A222GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A222GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A222GXACW1BC |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A222GXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21ACG1H222GU | KYOCERA AVX | 7,981 | 478-KGM21ACG1H222GUCT-ND | ¥80.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥42.00000 | ¥420 |
| 50 | ¥31.08000 | ¥1,554 |
| 100 | ¥27.72000 | ¥2,772 |
| 500 | ¥22.07200 | ¥11,036 |
| 1,000 | ¥20.32900 | ¥20,329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥17.71500 | ¥70,860 |
| 8,000 | ¥16.74388 | ¥133,951 |
| 12,000 | ¥16.25750 | ¥195,090 |
| 20,000 | ¥15.71860 | ¥314,372 |
| 28,000 | ¥15.40346 | ¥431,297 |
| 40,000 | ¥15.10033 | ¥604,013 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

