VJ0805A221JXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥26.61217
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥74.07590
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥17.83925
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥75.91417
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥74.07590
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥16.15113
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥26.61217
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥74.07590
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥19.78650
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥75.91417
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥74.07590
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥17.96740
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥17.83925
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥15.96553
Datasheet
220 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A221JXJCW1BC

DigiKey Part Number
VJ0805A221JXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A221JXJCW1BC
Description
CAP CER 220PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A221JXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A221FXAACVishay Vitramon0VJ0805A221FXAAC-ND¥26.61217Upgrade
VJ0805A221FXAAPVishay Vitramon0VJ0805A221FXAAP-ND¥74.07590Upgrade
VJ0805A221FXACW1BCVishay Vitramon0VJ0805A221FXACW1BC-ND¥17.83925Upgrade
VJ0805A221FXAMCVishay Vitramon0VJ0805A221FXAMC-ND¥75.91417Upgrade
VJ0805A221FXAMPVishay Vitramon0VJ0805A221FXAMP-ND¥74.07590Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥6.85025¥27,401
Manufacturers Standard Package
Unit Price without JCT:¥6.85025
Unit Price with JCT:¥7.53528