VJ0805A1R8DXAMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥67.65800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥65.96020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥67.65800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥65.96020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥67.65800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥65.96020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥67.65800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥65.96020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥9.35700
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥42.88540
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥44.14717
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥42.88540
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥44.14717
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥42.88540
Datasheet
1.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A1R8DXAMP

DigiKey Part Number
VJ0805A1R8DXAMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A1R8DXAMP
Description
CAP CER 1.8PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A1R8DXAMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.5pF
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A1R8BXAACVishay Vitramon0VJ0805A1R8BXAAC-ND¥67.65800Upgrade
VJ0805A1R8BXAAPVishay Vitramon0VJ0805A1R8BXAAP-ND¥65.96020Upgrade
VJ0805A1R8BXAMCVishay Vitramon0VJ0805A1R8BXAMC-ND¥67.65800Upgrade
VJ0805A1R8BXAMPVishay Vitramon0VJ0805A1R8BXAMP-ND¥65.96020Upgrade
VJ0805A1R8BXBACVishay Vitramon0VJ0805A1R8BXBAC-ND¥67.65800Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥19.12560¥191,256
Manufacturers Standard Package
Unit Price without JCT:¥19.12560
Unit Price with JCT:¥21.03816