VJ0805A181KXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥75.91417
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥74.07590
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥28.24275
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥75.91417
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥74.07590
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥25.89493
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥58.61833
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥57.08130
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥23.11350
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥58.61833
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥57.08130
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥21.07933
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥77.58733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥75.72110
Datasheet
180 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A181KXBPW1BC

DigiKey Part Number
VJ0805A181KXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A181KXBPW1BC
Description
CAP CER 180PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A181KXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A181FXBACVishay Vitramon0VJ0805A181FXBAC-ND¥75.91417Upgrade
VJ0805A181FXBAPVishay Vitramon0VJ0805A181FXBAP-ND¥74.07590Upgrade
VJ0805A181FXBCW1BCVishay Vitramon0VJ0805A181FXBCW1BC-ND¥28.24275Upgrade
VJ0805A181FXBMCVishay Vitramon0VJ0805A181FXBMC-ND¥75.91417Upgrade
VJ0805A181FXBMPVishay Vitramon0VJ0805A181FXBMP-ND¥74.07590Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥6.65000¥99,750
Manufacturers Standard Package
Unit Price without JCT:¥6.65000
Unit Price with JCT:¥7.31500