Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A181JXAAP | |
|---|---|
DigiKey Part Number | VJ0805A181JXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A181JXAAP |
Description | CAP CER 180PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A181JXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A181FXAAC | Vishay Vitramon | 0 | VJ0805A181FXAAC-ND | ¥29.98550 | Upgrade |
| VJ0805A181FXAAP | Vishay Vitramon | 0 | VJ0805A181FXAAP-ND | ¥74.07590 | Upgrade |
| VJ0805A181FXAMC | Vishay Vitramon | 0 | VJ0805A181FXAMC-ND | ¥75.91417 | Upgrade |
| VJ0805A181FXAMP | Vishay Vitramon | 0 | VJ0805A181FXAMP-ND | ¥74.07590 | Upgrade |
| VJ0805A181FXBAC | Vishay Vitramon | 0 | VJ0805A181FXBAC-ND | ¥75.91417 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥8.66110 | ¥86,611 |
| Unit Price without JCT: | ¥8.66110 |
|---|---|
| Unit Price with JCT: | ¥9.52721 |


