Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A180JXBAC | |
|---|---|
DigiKey Part Number | VJ0805A180JXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A180JXBAC |
Description | CAP CER 18PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A180JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A180FXBAC | Vishay Vitramon | 0 | VJ0805A180FXBAC-ND | ¥67.65800 | Upgrade |
| VJ0805A180FXBAP | Vishay Vitramon | 0 | VJ0805A180FXBAP-ND | ¥65.96020 | Upgrade |
| VJ0805A180FXBMC | Vishay Vitramon | 0 | VJ0805A180FXBMC-ND | ¥67.65800 | Upgrade |
| VJ0805A180FXBMP | Vishay Vitramon | 0 | VJ0805A180FXBMP-ND | ¥65.96020 | Upgrade |
| VJ0805A180GXBAC | Vishay Vitramon | 0 | VJ0805A180GXBAC-ND | ¥52.62100 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥13.04033 | ¥78,242 |
| Unit Price without JCT: | ¥13.04033 |
|---|---|
| Unit Price with JCT: | ¥14.34436 |


