VJ0603V683MXACW1BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 3,163
Unit Price: ¥20.00000
Datasheet
0.068 µF ±20% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603V683MXACW1BC

DigiKey Part Number
VJ0603V683MXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603V683MXACW1BC
Description
CAP CER 0.068UF 50V Y5V 0603
Customer Reference
Detailed Description
0.068 µF ±20% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603V683MXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y683KXACW1BCVishay Vitramon3,163720-1838-1-ND¥20.00000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types