Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603V334MXQPW1BC | |
|---|---|
DigiKey Part Number | VJ0603V334MXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603V334MXQPW1BC |
Description | CAP CER 0.33UF 10V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603V334MXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603G334KXQCW1BC | Vishay Vitramon | 0 | VJ0603G334KXQCW1BC-ND | ¥7.11825 | Upgrade |
| VJ0603G334KXQPW1BC | Vishay Vitramon | 0 | VJ0603G334KXQPW1BC-ND | ¥6.65393 | Upgrade |
| VJ0603G334MXQCW1BC | Vishay Vitramon | 0 | VJ0603G334MXQCW1BC-ND | ¥7.63075 | Upgrade |
| VJ0603G334MXQPW1BC | Vishay Vitramon | 0 | VJ0603G334MXQPW1BC-ND | ¥6.72573 | Upgrade |
| C0603C334J4RACTU | KEMET | 19,684 | 399-C0603C334J4RACTUCT-ND | ¥78.00000 | Upgrade |




