VJ0603Q3R3CFAAO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ¥15.94650
Datasheet
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Q3R3CFAAO

DigiKey Part Number
VJ0603Q3R3CFAAO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Q3R3CFAAO
Description
CAP CER 3.3PF 50V 0603 EPOXY
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
EDA/CAD Models
VJ0603Q3R3CFAAO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Epoxy Mountable
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.036" (0.92mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603D3R3CXAACVishay Vitramon0VJ0603D3R3CXAAC-ND¥15.94650Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types