
VJ0603Q390FEBAI | |
|---|---|
DigiKey Part Number | VJ0603Q390FEBAI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Q390FEBAI |
Description | CAP CER 39PF 100V 0603 EPOXY |
Customer Reference | |
Detailed Description | 39 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | VJ0603Q390FEBAI Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Epoxy Mountable |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.92mm) |

