VJ0603G274KXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.69550
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥16.19975
Datasheet

Direct


KEMET
In Stock: 2,359
Unit Price: ¥40.00000
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603G274KXQPW1BC

DigiKey Part Number
VJ0603G274KXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603G274KXQPW1BC
Description
CAP CER 0.27UF 10V X5R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603G274KXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥5.81100¥87,165
Manufacturers Standard Package
Unit Price without JCT:¥5.81100
Unit Price with JCT:¥6.39210