VJ0603D3R9VLPAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥28.33938
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥28.72980
Datasheet
3.9 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D3R9VLPAC

DigiKey Part Number
720-VJ0603D3R9VLPACTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603D3R9VLPAC
Description
MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥24.93613¥199,489
Unit Price without JCT:¥24.93613
Unit Price with JCT:¥27.42974