
VJ0603D0R3VXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D0R3VXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D0R3VXPAJCT-ND - Cut Tape (CT) 720-VJ0603D0R3VXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D0R3VXPAJ |
Description | CAP CER 0.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D0R3VXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥90.00000 | ¥90 |
| 10 | ¥54.80000 | ¥548 |
| 50 | ¥41.22000 | ¥2,061 |
| 100 | ¥37.01000 | ¥3,701 |
| 500 | ¥29.89400 | ¥14,947 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥27.69600 | ¥27,696 |
| 2,000 | ¥25.89100 | ¥51,782 |
| 3,000 | ¥24.98700 | ¥74,961 |
| 5,000 | ¥23.98500 | ¥119,925 |
| 7,000 | ¥23.39943 | ¥163,796 |
| 10,000 | ¥22.83610 | ¥228,361 |
| Unit Price without JCT: | ¥90.00000 |
|---|---|
| Unit Price with JCT: | ¥99.00000 |


