Direct

VJ0603A561JLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0603A561JLAAJ32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A561JLAAJ32 |
Description | CAP CER 560 PF 50V NP0(C0G) 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A561JLAAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP01H561J080AA | TDK | 13 | 445-12420-1-ND | ¥23.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥33.15263 | ¥265,221 |
| Unit Price without JCT: | ¥33.15263 |
|---|---|
| Unit Price with JCT: | ¥36.46789 |


