Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A390KXAAC | |
|---|---|
DigiKey Part Number | VJ0603A390KXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A390KXAAC |
Description | CAP CER 39PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A390KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C390K5GACTU | KEMET | 9,068 | 399-C0603C390K5GACTUCT-ND | ¥38.00000 | Direct |
| KGM15ACG1H390KT | KYOCERA AVX | 3,473 | 478-KGM15ACG1H390KTCT-ND | ¥32.00000 | Direct |
| C0603C390F1GACTU | KEMET | 0 | 399-C0603C390F1GACTUTR-ND | ¥53.76675 | Upgrade |
| C0603C390F2GACTU | KEMET | 0 | 399-C0603C390F2GACTUTR-ND | ¥64.49050 | Upgrade |
| C0603C390F5GACTU | KEMET | 3,904 | 399-C0603C390F5GACTUCT-ND | ¥158.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥6.26725 | ¥50,138 |
| Unit Price without JCT: | ¥6.26725 |
|---|---|
| Unit Price with JCT: | ¥6.89398 |




