
VJ0603A330KXXCW1BC | |
|---|---|
DigiKey Part Number | 720-1667-2-ND - Tape & Reel (TR) 720-1667-1-ND - Cut Tape (CT) 720-1667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A330KXXCW1BC |
Description | CAP CER 33PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A330KXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A330FXACW1BC | Vishay Vitramon | 3,296 | 720-VJ0603A330FXACW1BCCT-ND | ¥28.00000 | Upgrade |
| VJ0603A330FXXCW1BC | Vishay Vitramon | 2,950 | 720-VJ0603A330FXXCW1BCCT-ND | ¥37.00000 | Upgrade |
| VJ0603A330GXACW1BC | Vishay Vitramon | 621 | 720-VJ0603A330GXACW1BCCT-ND | ¥23.00000 | Upgrade |
| VJ0603A330JXAAC | Vishay Vitramon | 27,685 | 720-1913-1-ND | ¥40.00000 | Upgrade |
| VJ0603A330JXAPW1BC | Vishay Vitramon | 15,000 | 720-VJ0603A330JXAPW1BCCT-ND | ¥18.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥9.80000 | ¥98 |
| 50 | ¥6.78000 | ¥339 |
| 100 | ¥5.87000 | ¥587 |
| 500 | ¥4.30800 | ¥2,154 |
| 1,000 | ¥3.82900 | ¥3,829 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.11525 | ¥12,461 |
| 8,000 | ¥2.85050 | ¥22,804 |
| 12,000 | ¥2.71808 | ¥32,617 |
| 20,000 | ¥2.57145 | ¥51,429 |
| 28,000 | ¥2.48579 | ¥69,602 |
| 40,000 | ¥2.40343 | ¥96,137 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

