
VJ0603A271JXAAC | |
|---|---|
DigiKey Part Number | 720-1912-2-ND - Tape & Reel (TR) 720-1912-1-ND - Cut Tape (CT) 720-1912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A271JXAAC |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A271JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥26.80000 | ¥268 |
| 50 | ¥19.42000 | ¥971 |
| 100 | ¥17.13000 | ¥1,713 |
| 500 | ¥13.30400 | ¥6,652 |
| 1,000 | ¥12.12700 | ¥12,127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.35875 | ¥41,435 |
| 8,000 | ¥9.70275 | ¥77,622 |
| 12,000 | ¥9.37442 | ¥112,493 |
| 20,000 | ¥9.01040 | ¥180,208 |
| 28,000 | ¥8.79768 | ¥246,335 |
| 40,000 | ¥8.59308 | ¥343,723 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

