VJ0603A270JXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥66.67200
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥65.96020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,700
Unit Price: ¥37.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.65000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥66.67200
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥65.96020
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥16.79475
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥15.17873
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥7.54775
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.65000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥51.79325
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥51.19510
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥4.12775
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥3.52887
Datasheet
27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A270JXXPW1BC

DigiKey Part Number
VJ0603A270JXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A270JXXPW1BC
Description
CAP CER 27PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A270JXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A270FXAACVishay Vitramon0VJ0603A270FXAAC-ND¥66.67200Upgrade
VJ0603A270FXAAPVishay Vitramon0VJ0603A270FXAAP-ND¥65.96020Upgrade
VJ0603A270FXACW1BCVishay Vitramon3,700720-VJ0603A270FXACW1BCCT-ND¥37.00000Upgrade
VJ0603A270FXAPW1BCVishay Vitramon0VJ0603A270FXAPW1BC-ND¥6.65000Upgrade
VJ0603A270FXBACVishay Vitramon0VJ0603A270FXBAC-ND¥66.67200Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥2.52513¥37,877
Manufacturers Standard Package
Unit Price without JCT:¥2.52513
Unit Price with JCT:¥2.77764